Part Details for AK672M/2-2-GR by ASSMANN WSW components GmbH
Overview of AK672M/2-2-GR by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for AK672M/2-2-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10628-ND
|
DigiKey | CBL USB2.0 A PLG-MIN B PLG 6.56' Min Qty: 1 Lead time: 15 Weeks Container: Box |
31 In Stock |
|
$1.7371 / $3.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$2.0500 / $4.5700 | Buy Now |
DISTI #
60153910
|
Verical | Cable Assembly USB 2m Mini USB 2.0 Type B to USB 2.0 Type A 5 to 4 POS M-M 28AWG RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2134 | Americas - 200 |
|
$3.1339 / $6.0530 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 In Stock |
|
$2.0500 / $4.5700 | Buy Now |
Part Details for AK672M/2-2-GR
AK672M/2-2-GR CAD Models
AK672M/2-2-GR Part Data Attributes
|
AK672M/2-2-GR
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK672M/2-2-GR
ASSMANN WSW components GmbH
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Approvals | UL | |
Connector Side1 | USB2.0 MINI MALE | |
Connector Side2 | USB 2.0 A MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |