Part Details for AK672/2-2 by ASSMANN WSW components GmbH
Overview of AK672/2-2 by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AK672/2-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE1493-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLG 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4690 In Stock |
|
$1.4723 / $3.4700 | Buy Now |
|
Future Electronics | USB connection cable 2.0 version with a A male to B male in a 2 meter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 1919Box |
|
$1.9700 / $2.2400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 2m USB Type A to USB Type B 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant |
501 In Stock 750 On Order |
|
$1.5300 / $2.4100 | Buy Now |
|
Master Electronics | Cable Assembly USB 2m USB Type A to USB Type B 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant |
501 In Stock 750 On Order |
|
$1.5300 / $2.4100 | Buy Now |
|
New Advantage Corporation | USB connection cable 2.0 version with a A male to B male in a 2 meter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1535 |
|
$2.5100 / $2.6900 | Buy Now |
Part Details for AK672/2-2
AK672/2-2 CAD Models
AK672/2-2 Part Data Attributes
|
AK672/2-2
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK672/2-2
ASSMANN WSW components GmbH
CABLE USB A-B MALE 2M 2.0 VERS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Approvals | UL | |
Connector Side1 | USB 2.0 A MALE | |
Connector Side2 | USB 2.0 B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES |