Part Details for AK60C-048L-022F20G by Artesyn Embedded Technologies
Overview of AK60C-048L-022F20G by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M4048L70N | Renesas Electronics Corporation | 512K X 8 SRAM MODULE | |
82V2048LBBG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul Analog Front End | |
82V2048LDAG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul Analog Front End |
Part Details for AK60C-048L-022F20G
AK60C-048L-022F20G CAD Models
AK60C-048L-022F20G Part Data Attributes
|
AK60C-048L-022F20G
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AK60C-048L-022F20G
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 100W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 2.53 V | |
Output Voltage-Min | 1.87 V | |
Output Voltage-Nom | 2.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AK60C-048L-022F20G
This table gives cross-reference parts and alternative options found for AK60C-048L-022F20G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK60C-048L-022F20G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AK60C-048L-022F20G | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W | AK60C-048L-022F20G vs AK60C-048L-022F20G |