-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 100MHZ 2.5V HCSL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-15188-1-ND
|
DigiKey | XTAL OSC XO 100MHZ 2.5V HCSL Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5647 / $5.0700 | Buy Now |
DISTI #
AK5HBF1-100.0000T2
|
Avnet Americas | ClearClock Ultra-Low Jitter Oscillator 100MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: AK5HBF1-100.0000T2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0873 | Buy Now |
DISTI #
815-AK5HBF1-100T2
|
Mouser Electronics | Standard Clock Oscillators 205fs Ultra low jitter 5x3.2mm 2.5V HCSL XO RoHS: Compliant | 0 |
|
$3.5500 / $3.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9700 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AK5HBF1-100.0000T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AK5HBF1-100.0000T2
Abracon Corporation
XTAL OSC XO 100MHZ 2.5V HCSL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AK5HBF1-100.0000T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK5HBF1-100.0000T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3HBF3-100.0000T | XTAL OSC XO 100MHZ 2.5V HCSL | Abracon Corporation | AK5HBF1-100.0000T2 vs AX3HBF3-100.0000T |
AX3HBF2-100.0000T | XTAL OSC XO 100MHZ 2.5V HCSL | Abracon Corporation | AK5HBF1-100.0000T2 vs AX3HBF2-100.0000T |
AX3HBF2-100.0000 | XTAL OSC XO 100MHZ 2.5V HCSL | Abracon Corporation | AK5HBF1-100.0000T2 vs AX3HBF2-100.0000 |
AX3HBF1-100.0000T3 | XTAL OSC XO 100MHZ 2.5V HCSL | Abracon Corporation | AK5HBF1-100.0000T2 vs AX3HBF1-100.0000T3 |
AX3HBF4-100.0000T3 | XTAL OSC XO 100MHZ 2.5V HCSL | Abracon Corporation | AK5HBF1-100.0000T2 vs AX3HBF4-100.0000T3 |
AX3HBF1-100.0000 | XTAL OSC XO 100MHZ 2.5V HCSL | Abracon Corporation | AK5HBF1-100.0000T2 vs AX3HBF1-100.0000 |
AX3HBF2-100.0000T3 | XTAL OSC XO 100MHZ 2.5V HCSL | Abracon Corporation | AK5HBF1-100.0000T2 vs AX3HBF2-100.0000T3 |
OTJMDIHANF-100.000000 | HCSL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | AK5HBF1-100.0000T2 vs OTJMDIHANF-100.000000 |
AX3HBF3-100.0000 | XTAL OSC XO 100MHZ 2.5V HCSL | Abracon Corporation | AK5HBF1-100.0000T2 vs AX3HBF3-100.0000 |
AX3HBF4-100.0000 | XTAL OSC XO 100MHZ 2.5V HCSL | Abracon Corporation | AK5HBF1-100.0000T2 vs AX3HBF4-100.0000 |