Part Details for AK4504-VF by Asahi Kasei Microsystems Corporation
Overview of AK4504-VF by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Part Details for AK4504-VF
AK4504-VF CAD Models
AK4504-VF Part Data Attributes
|
AK4504-VF
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK4504-VF
Asahi Kasei Microsystems Corporation
Analog Circuit, PDSO28, 5.60 X 9.80 MM, 1.20 MM HEIGHT, VSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.8 mm | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |