Part Details for AK42064HR-15LP by Accutek Microcircuit Corporation
Overview of AK42064HR-15LP by Accutek Microcircuit Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110227-HMC515LP5 | Analog Devices | HMC515LP5 Evaluation PCB | |
HMC515LP5E | Analog Devices | VCO w/ Fo/2 & Div/4, 11.5 - 1 | |
105173-HMC415LP3 | Analog Devices | HMC415LP3 Evaluation PCB |
Part Details for AK42064HR-15LP
AK42064HR-15LP CAD Models
AK42064HR-15LP Part Data Attributes
|
AK42064HR-15LP
Accutek Microcircuit Corporation
Buy Now
Datasheet
|
Compare Parts:
AK42064HR-15LP
Accutek Microcircuit Corporation
DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACCUTEK MICROCIRCUIT CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY/HIDDEN REFRESH | |
JESD-30 Code | R-GDIP-T18 | |
Memory Density | 131072 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 2 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX2 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AK42064HR-15LP
This table gives cross-reference parts and alternative options found for AK42064HR-15LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK42064HR-15LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK42064HR-15 | DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK42064HR-15LP vs AK42064HR-15 |
AK42064HRM-15LP | DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK42064HR-15LP vs AK42064HRM-15LP |
AK42064HPM-15 | DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK42064HR-15LP vs AK42064HPM-15 |
AK42064HN-15LP | DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK42064HR-15LP vs AK42064HN-15LP |
AK42064HNM-15LP | DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK42064HR-15LP vs AK42064HNM-15LP |
AK42064HRM-15 | DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK42064HR-15LP vs AK42064HRM-15 |
AK42064HP-15 | DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK42064HR-15LP vs AK42064HP-15 |
AK42064HRI-15LP | DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK42064HR-15LP vs AK42064HRI-15LP |
AK42064HN-15 | DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK42064HR-15LP vs AK42064HN-15 |
AK42064HP-15LP | DRAM Module, 64KX2, 150ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK42064HR-15LP vs AK42064HP-15LP |