Part Details for AK09S4 by Provertha Connectors Cables & Solutions GmbH
Overview of AK09S4 by Provertha Connectors Cables & Solutions GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK09S4
AK09S4 CAD Models
AK09S4 Part Data Attributes
|
AK09S4
Provertha Connectors Cables & Solutions GmbH
Buy Now
Datasheet
|
Compare Parts:
AK09S4
Provertha Connectors Cables & Solutions GmbH
Connector Accessory, Cap Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROVERTHA CONNECTORS CABLES & SOLUTIONS GMBH | |
Reach Compliance Code | compliant | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | 4-40, M3 | |
Mounting Option 2 | SCREW | |
Used With | D-SUB CONNECTOR |