Part Details for AK-580100-018-E by ASSMANN WSW components GmbH
Overview of AK-580100-018-E by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65801-005LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 5 Positions, 2.54mm (.100in) Pitch. | |
65801-004LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 4 Positions, 2.54mm (.100in) Pitch. | |
495-8010-063 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, adv mate, 4.25mm (0.167in), Header. |