Part Details for AJ7232BF by Panasonic Electronic Components
Overview of AJ7232BF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AJ7232BF
AJ7232BF CAD Models
AJ7232BF Part Data Attributes
|
AJ7232BF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AJ7232BF
Panasonic Electronic Components
Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-right Angle, CADMIUM FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CADMIUM FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | STANDARD ROCKER TYPE | |
Additional Feature | WITH INDICATION ON ACTUATOR, STANDARD, 10 A TYPE | |
Body Breadth | 16.5 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 6.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for AJ7232BF
This table gives cross-reference parts and alternative options found for AJ7232BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AJ7232BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AJ7222BF | Panasonic Electronic Components | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-straight, CADMIUM FREE AND ROHS COMPLIANT | AJ7232BF vs AJ7222BF |
AJ7231BF | Panasonic Electronic Components | $4.8935 | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-right Angle, CADMIUM FREE AND ROHS COMPLIANT | AJ7232BF vs AJ7231BF |
AJ7202BTF | Panasonic Electronic Components | Check for Price | Rocker Switch, DPST, Latched, Quick Connect Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | AJ7232BF vs AJ7202BTF |
AJ7202BF | Panasonic Electronic Components | $3.8876 | Rocker Switch, DPST, Latched, Quick Connect Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | AJ7232BF vs AJ7202BF |
AJ7201BF | Panasonic Electronic Components | Check for Price | Rocker Switch, DPST, Latched, Quick Connect Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | AJ7232BF vs AJ7201BF |
AJ7211BF | Panasonic Electronic Components | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | AJ7232BF vs AJ7211BF |
AJ7211BTF | Panasonic Electronic Components | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | AJ7232BF vs AJ7211BTF |
AJ7200BTF | Panasonic Electronic Components | Check for Price | Rocker Switch, DPST, Latched, Quick Connect Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | AJ7232BF vs AJ7200BTF |
AJ7212BF | Panasonic Electronic Components | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | AJ7232BF vs AJ7212BF |
AJ7221BF | Panasonic Electronic Components | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-straight, CADMIUM FREE AND ROHS COMPLIANT | AJ7232BF vs AJ7221BF |