AJ41120F
Panasonic Electronic Components
Description: Toggle Switch, SPDT, Latched, 10A, 30VDC, Solder Terminal, Standard Toggle Actuator, Panel Mount-threaded, ROHS COMPLIANT

Overview of AJ41120F by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for AJ41120F by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AJ41120F by Panasonic Electronic Components

AJ41120F
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
STANDARD TOGGLE
Body Breadth
15 mm
Body Height
17.6 mm
Body Length or Diameter
25.4 mm
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@30VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Electrical Life
30000 Cycle(s)
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. AJ41120F
    Panasonic Electronic Components
    Toggle Switch, SPDT, Latched, 10A, 30VDC, Solder Terminal, Standard Toggle Actuator, Panel Mount-threaded, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AJ41120F by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AJ41120F by Panasonic Electronic Components

  • Please alert me when AJ41120F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AJ41120F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AJ41120F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AJ41120F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AJ41120F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AJ41120F by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: