-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1200uH 0.61A 1500mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-122KLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9692
|
Newark | Ind Power 1.2Mh 10% 10Khz Ferrite 800Ma Rdl |Abracon AIUR-06-122K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7020 / $1.1900 | Buy Now |
DISTI #
65AK5869
|
Newark | Power Inductor, 1.2Mh, 0.61A, Radial Rohs Compliant: Yes |Abracon AIUR-06-122K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4760 / $1.0500 | Buy Now |
DISTI #
AIUR-06-122K-ND
|
DigiKey | FIXED IND 1.2MH 610MA 1.5 OHM TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4364 / $1.0400 | Buy Now |
DISTI #
AIUR-06-122K
|
Avnet Americas | Power Inductor, Unshielded, 1.2mH, 0.61A, 10%, Radial, Through Hole, AIUR-06 Series - Bulk (Alt: AIUR-06-122K) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4221 / $0.4800 | Buy Now |
DISTI #
815-AIUR-06-122K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 1.2MH 610MA 1.5 OHM TH RoHS: Compliant | 0 |
|
$0.4520 / $1.0500 | Order Now |
|
Onlinecomponents.com | Inductor Power Unshielded Drum Core 1200uH 10% 10KHz Ferrite 0.8A 1.5Ohm DCR RDL RoHS: Compliant | 0 |
|
$0.4124 / $0.6154 | Buy Now |
DISTI #
AIUR-06-122K
|
Avnet Abacus | Power Inductor, Unshielded, 1.2mH, 0.61A, 10%, Radial, Through Hole, AIUR-06 Series (Alt: AIUR-06-122K) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIUR-06-122K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-06-122K
Abracon Corporation
IND 1200uH 0.61A 1500mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Radial | |
Core Material | FERRITE | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 13.5 mm | |
Package Length | 18 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.61 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |