Part Details for AITD-500J by Rhombus Industries Inc
Overview of AITD-500J by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
951500J20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 5-Pair, Open. |
Part Details for AITD-500J
AITD-500J CAD Models
AITD-500J Part Data Attributes
|
AITD-500J
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
AITD-500J
Rhombus Industries Inc
Active Delay Line, 1-Func, 10-Tap, True Output, TTL, PDSO14, PLASTIC, MODULE, SMD-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MODULE, SMD-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | TTL | |
JESD-30 Code | R-PDSO-J14 | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SMDIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 110 mA | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.73 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 500 ns |