Part Details for AIT/MIL-ST-11/080 by Amphenol Corporation
Overview of AIT/MIL-ST-11/080 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AIT/MIL-ST-11/080
AIT/MIL-ST-11/080 CAD Models
AIT/MIL-ST-11/080 Part Data Attributes
|
AIT/MIL-ST-11/080
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AIT/MIL-ST-11/080
Amphenol Corporation
Fiber Optic ST Connector, 2000um, Single Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | IMPACT MOUNT, 1850 UM FIBER SIZE ALSO AVAILABLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 2000um | |
IEC Conformance | NO | |
Insertion Loss | 1 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |