Part Details for AISC-1812HFL-181K-S by Abracon Corporation
Overview of AISC-1812HFL-181K-S by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for AISC-1812HFL-181K-S
AISC-1812HFL-181K-S CAD Models
AISC-1812HFL-181K-S Part Data Attributes
|
AISC-1812HFL-181K-S
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1812HFL-181K-S
Abracon Corporation
General Purpose Inductor, 180uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 4.5 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.135 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 0.796 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
Alternate Parts for AISC-1812HFL-181K-S
This table gives cross-reference parts and alternative options found for AISC-1812HFL-181K-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-1812HFL-181K-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISC-1812HF-181K-S | General Purpose Inductor, 180uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD | Abracon Corporation | AISC-1812HFL-181K-S vs AISC-1812HF-181K-S |
AISC-1812HFL-181K | General Purpose Inductor, 180uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD | Abracon Corporation | AISC-1812HFL-181K-S vs AISC-1812HFL-181K |
AISC-1812HL-181K | General Purpose Inductor, 180uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD | Abracon Corporation | AISC-1812HFL-181K-S vs AISC-1812HL-181K |
AISC-1812HL-181K-T | General Purpose Inductor, 180uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD | Abracon Corporation | AISC-1812HFL-181K-S vs AISC-1812HL-181K-T |
6-1676960-6 | 1 ELEMENT, 180uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TE Connectivity | AISC-1812HFL-181K-S vs 6-1676960-6 |
AISC-1812HL-181K-G | General Purpose Inductor, 180uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD | Abracon Corporation | AISC-1812HFL-181K-S vs AISC-1812HL-181K-G |
AISC-1812HF-181K | General Purpose Inductor, 180uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD | Abracon Corporation | AISC-1812HFL-181K-S vs AISC-1812HF-181K |