-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9690
|
Newark | General Purpose Inductor, 0.039Uh, 5%, 1 Element |Abracon AISC-1008-R039J-T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0920 / $0.1400 | Buy Now |
DISTI #
535-10534-1-ND
|
DigiKey | FIXED IND 39NH 1A 150 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
643 In Stock |
|
$0.1164 / $0.2700 | Buy Now |
DISTI #
AISC-1008-R039J-T
|
Avnet Americas | Ind Chip Wirewound 39nH 5% 50MHz 60Q-Factor Ceramic 1A 1008 T/R - Tape and Reel (Alt: AISC-1008-R039J-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 / $0.1020 | Buy Now |
DISTI #
815-AISC-1008-R039J
|
Mouser Electronics | RF Inductors - SMD FIXED IND 39NH 1A 150 MOHM SMD RoHS: Compliant | 0 |
|
$0.0990 / $0.2700 | Order Now |
|
Onlinecomponents.com | SMD Wirewound Chip Inductor - Ceramic - 39 nH - ±5% Tolerance - Unshielded - 1 A - 150m Ohm Max - 1008 (2520 Metric) Package. RoHS: Compliant |
2000 Partner Stock |
|
$0.0769 / $0.1082 | Buy Now |
DISTI #
AISC1008R039JT-0
|
TME | AISC-1008-R039J-T Min Qty: 2000 | 2000 |
|
$0.0951 | Buy Now |
DISTI #
C1S101600818588
|
Chip1Stop | Inductor Surface Mount | 2000 |
|
$0.1040 / $0.1050 | Buy Now |
|
LCSC | 1A 39nH 5% SMD2.8x2.9mm Inductors (SMD) ROHS | 1679 |
|
$0.0124 / $0.0238 | Buy Now |
|
Master Electronics | SMD Wirewound Chip Inductor - Ceramic - 39 nH - ±5% Tolerance - Unshielded - 1 A - 150m Ohm Max - 1008 (2520 Metric) Package. RoHS: Compliant |
2000 Partner Stock |
|
$0.0769 / $0.1082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1008-R039J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1008-R039J-T
Abracon Corporation
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |