Part Details for AISC-0805L-R0033-M-G by Abracon Corporation
Overview of AISC-0805L-R0033-M-G by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AISC-0805L-R0033-M-G
AISC-0805L-R0033-M-G CAD Models
AISC-0805L-R0033-M-G Part Data Attributes:
|
AISC-0805L-R0033-M-G
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0805L-R0033-M-G
Abracon Corporation
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 8000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for AISC-0805L-R0033-M-G
This table gives cross-reference parts and alternative options found for AISC-0805L-R0033-M-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-0805L-R0033-M-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISC-0805L-R0033M-J-T | General Fixed Inductor, 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | AISC-0805L-R0033-M-G vs AISC-0805L-R0033M-J-T |
AISC-0805L-R0033M-J-S | General Fixed Inductor, 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | AISC-0805L-R0033-M-G vs AISC-0805L-R0033M-J-S |
0805HS-030TJBD | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | AISC-0805L-R0033-M-G vs 0805HS-030TJBD |
RL-7700-3C-3N3J | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | AISC-0805L-R0033-M-G vs RL-7700-3C-3N3J |
LLQ2012-E3N3J | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | AISC-0805L-R0033-M-G vs LLQ2012-E3N3J |
AISC-0805-R0033-M-G | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | AISC-0805L-R0033-M-G vs AISC-0805-R0033-M-G |
0805WL3R3JB | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | AISC-0805L-R0033-M-G vs 0805WL3R3JB |
0805HS-030TJBC | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | AISC-0805L-R0033-M-G vs 0805HS-030TJBC |
0805-3N3JG | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD | API Delevan | AISC-0805L-R0033-M-G vs 0805-3N3JG |
AISC-0805-R0033-M-S | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | AISC-0805L-R0033-M-G vs AISC-0805-R0033-M-S |