Part Details for AISC-0402-7N5-J-T by Abracon Corporation
Overview of AISC-0402-7N5-J-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Price & Stock for AISC-0402-7N5-J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N4256
|
Newark | Wirewound Inductor 7.5Nh 680Ma 5% 5.8Ghz, Inductance:7.5Nh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:5.8Ghz, Dc Current Rating:680Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Aisc-0402 Series Rohs Compliant: Yes |Abracon AISC-0402-7N5-J-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1530 | Buy Now |
DISTI #
14N4258
|
Newark | Wirewound Inductor 7.5Nh 680Ma 5% 5.8Ghz, Full Reel, Inductance:7.5Nh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:5.8Ghz, Dc Current Rating:680Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Aisc-0402 Series Rohs Compliant: Yes |Abracon AISC-0402-7N5-J-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1150 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 343 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 274 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for AISC-0402-7N5-J-T
AISC-0402-7N5-J-T CAD Models
AISC-0402-7N5-J-T Part Data Attributes
|
AISC-0402-7N5-J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0402-7N5-J-T
Abracon Corporation
1 ELEMENT, 0.0075uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0075 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | AISC-0402-7N5 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.68 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |