There are no models available for this part yet.
Overview of AISC-0402-4N7-J-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Price & Stock for AISC-0402-4N7-J-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14N4245
|
Newark | Ww Inductor, 4.7Nh 0.8A 5% 4.775Ghz, Inductance:4.7Nh, Dc Resistance Max:0.13Ohm, Self Resonant Frequency:4.775Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Aisc-0402 Series Rohs Compliant: Yes |Abracon AISC-0402-4N7-J-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1150 | Buy Now | |
DISTI #
14N4244
|
Newark | Ww Inductor, 4.7Nh 0.8A 5% 4.775Ghz, Inductance:4.7Nh, Dc Resistance Max:0.13Ohm, Self Resonant Frequency:4.775Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Aisc-0402 Series Rohs Compliant: Yes |Abracon AISC-0402-4N7-J-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1520 | Buy Now |
CAD Models for AISC-0402-4N7-J-T by Abracon Corporation
Part Data Attributes for AISC-0402-4N7-J-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON CORP
|
Package Description
|
0402
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0402
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.13 Ω
|
Inductance-Nom (L)
|
0.0047 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Manufacturer Series
|
AISC-0402-4N7
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.7 A
|
Self Resonance Frequency
|
4775 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|