-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1000uH 2A 426mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008PS-102KB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0603PS-102KLC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
1008PS-102KC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9668
|
Newark | Power Inductors-Leaded Fixed Ind 1Mh 2A 426 Mohm |Abracon AIRD-03-102K RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.4200 / $4.4900 | Buy Now |
DISTI #
535-11343-ND
|
DigiKey | FIXED IND 1MH 2A 426 MOHM TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
64 In Stock |
|
$2.8750 / $5.7800 | Buy Now |
DISTI #
AIRD-03-102K
|
Avnet Americas | Power Inductor, 1 mH, 2 A, 4.1 A, 426 Milliohm, ? 10% - Bulk (Alt: AIRD-03-102K) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0820 / $3.4500 | Buy Now |
DISTI #
815-AIRD-03-102K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 1MH 2A 426 MOHM TH RoHS: Compliant | 17 |
|
$3.2900 / $5.3700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Unshielded Drum Core 1000uH 10% 100KHz Ferrite 4.1A 0.426Ohm DCR RDL RoHS: Compliant |
29 In Stock |
|
$3.4000 / $4.9000 | Buy Now |
DISTI #
65697098
|
Verical | Inductor Power Unshielded Drum Core 1000uH 10% 100KHz Ferrite 4.1A 0.426Ohm DCR RDL RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 25 |
|
$3.1000 | Buy Now |
DISTI #
AIRD03102K-ABR
|
TME | Inductor: wire Min Qty: 11 | 25 |
|
$3.7939 / $3.7940 | Buy Now |
DISTI #
AIRD-03-102K
|
IBS Electronics | Inductor Power Unshielded Drum Core 1000uH 10% 100KHz Ferrite 4.1A 0.426Ohm DCR RDL Min Qty: 262 Package Multiple: 1 | 25 |
|
$3.2450 | Buy Now |
DISTI #
AIRD-03-102K
|
Avnet Abacus | Power Inductor, 1 mH, 2 A, 4.1 A, 426 Milliohm, � 10% (Alt: AIRD-03-102K) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101601056477
|
Chip1Stop | Inductor Leaded | 25 |
|
$3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIRD-03-102K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIRD-03-102K
Abracon Corporation
IND 1000uH 2A 426mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Core Material | FERRITE | |
DC Resistance | 0.426 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.00001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for AIRD-03-102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIRD-03-102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDR3F-102K | General Purpose Inductor, 1000uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT | Central Technologies | AIRD-03-102K vs CTDR3F-102K |