Part Details for AIML-1206R18K by Shinhom Electronic Co Ltd
Overview of AIML-1206R18K by Shinhom Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AIML-1206R18K
AIML-1206R18K CAD Models
AIML-1206R18K Part Data Attributes
|
AIML-1206R18K
Shinhom Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AIML-1206R18K
Shinhom Electronic Co Ltd
General Purpose Inductor, 0.18uH, 10%, Amorphous Magnetic-Core, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHINHOM ELECTRONIC CO LTD | |
Package Description | 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Commercial Extended: -25C to +85C | |
Case/Size Code | 1206 | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.27 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 185 MHz | |
Tolerance | 10% |