Signal Circuits
AIM1714VB6MC7D5T00
Vicor Corporation
Description: EMI FILTER AND SINGLE PHASE AC R

Overview of AIM1714VB6MC7D5T00 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AIM1714VB6MC7D5T00 by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1102-5497-ND
DigiKey FILTER FOR VICOR VIA PFM PWR SUP Min Qty: 1 Lead time: 32 Weeks Container: Tray 37
In Stock
  • 1 $319.3200
  • 10 $253.6520
  • 25 $231.4404
$231.4404 / $319.3200 Buy Now
DISTI # AIM1714VB6MC7D5T00
Avnet Americas VICAIM1714VB6MC7D5T00 VAIM 1714 175V 17 - Boxed Product (Development Kits) (Alt: AIM1714VB6MC7D5T00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box 0
  • 1 $319.3200
  • 10 $253.6500
  • 25 $231.4400
  • 50 $215.9400
  • 100 $201.4800
$201.4800 / $319.3200 Buy Now
DISTI # 492-AM1714VB6MC75T00
Mouser Electronics Switching Power Supplies VAIM 1714 175V 175V/450W T CA RoHS: Compliant 27
  • 1 $319.3200
  • 10 $253.6500
  • 25 $231.4400
$231.4400 / $319.3200 Buy Now
Bristol Electronics   43
RFQ
DISTI # AIM1714VB6MC7D5T00
Avnet Abacus VICAIM1714VB6MC7D5T00 VAIM 1714 175V 17 (Alt: AIM1714VB6MC7D5T00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AIM1714VB6MC7D5T00 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AIM1714VB6MC7D5T00 by Vicor Corporation

AIM1714VB6MC7D5T00
Vicor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
32 Weeks
Samacsys Manufacturer
VICOR
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PXMA-N4
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Supply Voltage-Max (Vsup)
264 V
Supply Voltage-Min (Vsup)
85 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD PALLADIUM OVER NICKEL
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. AIM1714VB6MC7D5T00
    Vicor Corporation
    EMI FILTER AND SINGLE PHASE AC R
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIM1714VB6MC7D5T00 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIM1714VB6MC7D5T00 by Vicor Corporation

Select Manufacturer
Which Manufacturer of AIM1714VB6MC7D5T00 would you like to use for your alert(s)?
  • Please alert me when AIM1714VB6MC7D5T00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AIM1714VB6MC7D5T00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIM1714VB6MC7D5T00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AIM1714VB6MC7D5T00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIM1714VB6MC7D5T00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIM1714VB6MC7D5T00 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: