-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1606
|
Newark | Igbt, 600V, 40A, 175Deg C, 166W Rohs Compliant: Yes |Infineon AIKW20N60CTXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6900 / $6.5000 | Buy Now |
DISTI #
AIKW20N60CTXKSA1-ND
|
DigiKey | IC DISCRETE 600V TO247-3 Min Qty: 240 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2253 | Buy Now |
DISTI #
AIKW20N60CTXKSA1
|
Avnet Americas | Infineon's Discrete IGBT TRENCHSTOP and Fieldstop 600V Automotive 3-Pin TO-247 - Rail/Tube (Alt: AIKW20N60CTXKSA1) RoHS: Compliant Min Qty: 117 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 9600 Partner Stock |
|
$2.6700 / $3.1400 | Buy Now |
DISTI #
AIKW20N60CTXKSA1
|
Avnet Americas | Infineon's Discrete IGBT TRENCHSTOP and Fieldstop 600V Automotive 3-Pin TO-247 - Rail/Tube (Alt: AIKW20N60CTXKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-AIKW20N60CTXKSA1
|
Mouser Electronics | IGBTs DISCRETES RoHS: Compliant | 3 |
|
$3.2200 / $6.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 26 Weeks | 0 |
|
$2.8800 | Buy Now |
|
Rochester Electronics | DISCRETE SWITCHES RoHS: Compliant Status: Active Min Qty: 1 | 9600 |
|
$2.6700 / $3.1400 | Buy Now |
DISTI #
AIKW20N60CTXKSA1
|
TME | Transistor: IGBT, 600V, 20A, 166W, TO247-3 Min Qty: 1 | 0 |
|
$4.2100 / $5.7100 | RFQ |
DISTI #
SP001346790
|
EBV Elektronik | Infineon's Discrete IGBT TRENCHSTOP�and Fieldstop 600V Automotive 3-Pin TO-247 (Alt: SP001346790) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIKW20N60CTXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AIKW20N60CTXKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 166 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 299 ns | |
Turn-on Time-Nom (ton) | 36 ns | |
VCEsat-Max | 2.05 V |
This table gives cross-reference parts and alternative options found for AIKW20N60CTXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIKW20N60CTXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIKW20N60CT | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | AIKW20N60CTXKSA1 vs AIKW20N60CT |
IKW20N60TA | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | AIKW20N60CTXKSA1 vs IKW20N60TA |