Part Details for AIF80A300-NTL by Vertiv Inc
Overview of AIF80A300-NTL by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AIF80A300-NTL
AIF80A300-NTL CAD Models
AIF80A300-NTL Part Data Attributes
|
AIF80A300-NTL
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
AIF80A300-NTL
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, ROHS COMPLIANT PACKAGE-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VERTIV CO | |
Package Description | ROHS COMPLIANT PACKAGE-22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 250 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XXMA-X22 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 80 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,22LEAD,4.3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AIF80A300-NTL
This table gives cross-reference parts and alternative options found for AIF80A300-NTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIF80A300-NTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIF80A300-NT-L | DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, ROHS COMPLIANT PACKAGE-22 | Artesyn Embedded Technologies | AIF80A300-NTL vs AIF80A300-NT-L |
AIF80A300-NT | DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-22 | Artesyn Embedded Technologies | AIF80A300-NTL vs AIF80A300-NT |
AIF80A300-NTL | 1-OUTPUT 600 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-22 | Emerson Embedded Power | AIF80A300-NTL vs AIF80A300-NTL |
AIF80A300-NT | 1-OUTPUT 600W DC-DC REG PWR SUPPLY MODULE, PACKAGE-22 | Emerson Embedded Power | AIF80A300-NTL vs AIF80A300-NT |
AIF80A300-NT | DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-22 | Vertiv Inc | AIF80A300-NTL vs AIF80A300-NT |