Part Details for AICC-03-821K by Abracon Corporation
Overview of AICC-03-821K by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7821KRZ | Analog Devices | 8 BIT ADC IC | |
AD7821KPZ | Analog Devices | 8-BIT ATC CONVERTER IC | |
AD7821KPZ-REEL | Analog Devices | 8-BIT ATC CONVERTER IC |
Part Details for AICC-03-821K
AICC-03-821K CAD Models
AICC-03-821K Part Data Attributes
|
AICC-03-821K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AICC-03-821K
Abracon Corporation
General Purpose Inductor, 820uH, 10%, 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 10.5 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for AICC-03-821K
This table gives cross-reference parts and alternative options found for AICC-03-821K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AICC-03-821K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAP04TB821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | AICC-03-821K vs LAP04TB821K |
LALAL04KB821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | AICC-03-821K vs LALAL04KB821K |
LAP04KB821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | AICC-03-821K vs LAP04KB821K |
LAL04NA821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | AICC-03-821K vs LAL04NA821K |
LALAL04TB821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | AICC-03-821K vs LALAL04TB821K |
LAL04TB821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | AICC-03-821K vs LAL04TB821K |
LAL04KB821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | AICC-03-821K vs LAL04KB821K |
LAL04SK821K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | AICC-03-821K vs LAL04SK821K |