Part Details for AICC-00-820J-T by Abracon Corporation
Overview of AICC-00-820J-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7290820JG | Renesas Electronics Corporation | 2K x 2K TSI, 16 I/O at 2/4/8Mbps, 5.0V |
Part Details for AICC-00-820J-T
AICC-00-820J-T CAD Models
AICC-00-820J-T Part Data Attributes
|
AICC-00-820J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AICC-00-820J-T
Abracon Corporation
IND 82uH 0.046A 11000mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 11 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.046 A | |
Self Resonance Frequency | 9.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
Alternate Parts for AICC-00-820J-T
This table gives cross-reference parts and alternative options found for AICC-00-820J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AICC-00-820J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AL02Y-820-JA | RCD Components Inc | Check for Price | General Purpose Inductor, 82uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED | AICC-00-820J-T vs AL02Y-820-JA |
AL02-820-JAW | RCD Components Inc | Check for Price | General Purpose Inductor, 82uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | AICC-00-820J-T vs AL02-820-JAW |
AL02Y-820-JBW | RCD Components Inc | Check for Price | General Purpose Inductor, 82uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | AICC-00-820J-T vs AL02Y-820-JBW |
AL02-820-JTW | RCD Components Inc | Check for Price | General Purpose Inductor, 82uH, 5%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | AICC-00-820J-T vs AL02-820-JTW |