Datasheets
AIC1640-27COTB by: Analog Integrations Corporation

Switching Regulator/Controller, Voltage-mode, 130kHz Switching Freq-Max, PDSO8

Part Details for AIC1640-27COTB by Analog Integrations Corporation

Overview of AIC1640-27COTB by Analog Integrations Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for AIC1640-27COTB

AIC1640-27COTB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AIC1640-27COTB Part Data Attributes

AIC1640-27COTB Analog Integrations Corporation
Buy Now Datasheet
Compare Parts:
AIC1640-27COTB Analog Integrations Corporation Switching Regulator/Controller, Voltage-mode, 130kHz Switching Freq-Max, PDSO8
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ANALOG INTEGRATIONS CORP
Package Description SSOP, SSOP8,.2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Mode VOLTAGE-MODE
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP8,.2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Surface Mount YES
Switching Frequency-Max 130 kHz
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIC1640-27COTB by Analog Integrations Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIC1640-27COTB by Analog Integrations Corporation

Select Manufacturer
Which Manufacturer of AIC1640-27COTB would you like to use for your alert(s)?
  • Please alert me when AIC1640-27COTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AIC1640-27COTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIC1640-27COTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AIC1640-27COTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIC1640-27COTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIC1640-27COTB by Analog Integrations Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: