Inductors
AIAC-4125C-R307J-T
Abracon Corporation
Description: IND 307nH 3A 22mΩ

Overview of AIAC-4125C-R307J-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for AIAC-4125C-R307J-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 96W7846
Newark Fixed Ind 307Nh 3A 22 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-4125C-R307J-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5190
  • 2,000 $0.4710
  • 4,000 $0.4230
  • 6,000 $0.4080
  • 10,000 $0.3990
$0.3990 / $0.5190 Buy Now
DISTI # 535-12012-1-ND
DigiKey FIXED IND 307NH 3A 22 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 918
In Stock
  • 1 $0.8500
  • 10 $0.7300
  • 25 $0.6688
  • 50 $0.6082
  • 100 $0.5413
  • 250 $0.5108
  • 500 $0.4379
  • 1,000 $0.3750
$0.3750 / $0.8500 Buy Now
DISTI # AIAC-4125C-R307J-T
Avnet Americas Ind RF Unshielded 307nH 5% 50MHz 100Q-Factor Air 3A T/R - Tape and Reel (Alt: AIAC-4125C-R307J-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.4500
  • 2,000 $0.4380
  • 4,000 $0.4260
  • 6,000 $0.3795
  • 8,000 $0.3685
$0.3685 / $0.4500 Buy Now
DISTI # 815-AIAC4125CR307JT
Mouser Electronics RF Inductors - SMD FIXED IND 307NH 3A 22 MOHM SMD RoHS: Compliant 1075
  • 1 $0.6800
  • 10 $0.5280
  • 100 $0.4810
  • 500 $0.4380
  • 1,000 $0.4290
  • 10,000 $0.3930
$0.3930 / $0.6800 Buy Now
DISTI # V72:2272_09147100
Arrow Electronics Inductor RF Wirewound 0.307uH 5% 50MHz 100Q-Factor Air 3A 0.022Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1738 Container: Cut Strips Americas - 11
  • 1 $0.6100
  • 10 $0.3711
$0.3711 / $0.6100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.4551
  • 3,000 $0.4287
  • 5,000 $0.3873
  • 8,000 $0.3815
  • 10,000 $0.3712
  • 15,000 $0.3657
  • 25,000 $0.3602
  • 50,000 $0.3548
$0.3548 / $0.4551 Buy Now
Bristol Electronics   47
RFQ

CAD Models for AIAC-4125C-R307J-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AIAC-4125C-R307J-T by Abracon Corporation

AIAC-4125C-R307J-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
7 Weeks
Samacsys Manufacturer
ABRACON
Core Material
AIR
DC Resistance
0.035 Ω
Inductance-Nom (L)
0.307 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
95
Rated Current-Max
3 A
Self Resonance Frequency
660 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
FLAT
Test Frequency
50 MHz
Tolerance
5%
Want to compare parts?
  1. AIAC-4125C-R307J-T
    Abracon Corporation
    IND 307nH 3A 22mΩ
    VS

Alternate Parts for AIAC-4125C-R307J-T

This table gives cross-reference parts and alternative options found for AIAC-4125C-R307J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIAC-4125C-R307J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AIAC-4125C-R307J General Purpose Inductor, 0.307uH, 5%, 1 Element, Air-Core, SMD, Abracon Corporation AIAC-4125C-R307J-T vs AIAC-4125C-R307J

Related Parts for AIAC-4125C-R307J-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIAC-4125C-R307J-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIAC-4125C-R307J-T by Abracon Corporation

  • Please alert me when AIAC-4125C-R307J-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AIAC-4125C-R307J-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIAC-4125C-R307J-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AIAC-4125C-R307J-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIAC-4125C-R307J-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIAC-4125C-R307J-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: