Part Details for AI1125FMQR by ABB Installation Products Inc
Overview of AI1125FMQR by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for AI1125FMQR
AI1125FMQR CAD Models
AI1125FMQR Part Data Attributes
|
AI1125FMQR
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
AI1125FMQR
ABB Installation Products Inc
Cable Mount, Male-Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Panel Mount | NO |