Part Details for AI1000FFW by Thomas & Betts
Overview of AI1000FFW by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for AI1000FFW
AI1000FFW CAD Models
AI1000FFW Part Data Attributes
|
AI1000FFW
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
AI1000FFW
Thomas & Betts
RF Connector Adapter, Cable Mount, Female-Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | W | |
Mounting Type | CABLE | |
Panel Mount | NO |