Diodes
AHV2003
Advanced Semiconductor Inc
Description: Variable Capacitance Diode, Ultra High Frequency, 6.05pF C(T), 22V, Silicon, Hyperabrupt, DO-7, DO-7, 2 PIN

Overview of AHV2003 by Advanced Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AHV2003 by Advanced Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AHV2003 by Advanced Semiconductor Inc

AHV2003
Advanced Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
Part Package Code
DO-7
Package Description
O-XALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
22 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Cap Tolerance
14.05%
Diode Capacitance-Nom
6.05 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
JEDEC-95 Code
DO-7
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Quality Factor-Min
200
Rep Pk Reverse Voltage-Max
22 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Variable Capacitance Diode Classification
HYPERABRUPT
Want to compare parts?
  1. AHV2003
    Advanced Semiconductor Inc
    Variable Capacitance Diode, Ultra High Frequency, 6.05pF C(T), 22V, Silicon, Hyperabrupt, DO-7, DO-7, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AHV2003 by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AHV2003 by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of AHV2003 would you like to use for your alert(s)?
  • Please alert me when AHV2003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AHV2003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AHV2003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AHV2003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AHV2003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AHV2003 by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: