Part Details for AHSV0050G5610000D210 by Nissei Electric Co Ltd
Overview of AHSV0050G5610000D210 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AHSV0050G5610000D210
AHSV0050G5610000D210 CAD Models
AHSV0050G5610000D210 Part Data Attributes
|
AHSV0050G5610000D210
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AHSV0050G5610000D210
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Manufacturer Series | AHS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AHSV0050G5610000D210
This table gives cross-reference parts and alternative options found for AHSV0050G5610000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHSV0050G5610000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHS0050G56100000000 | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AHSV0050G5610000D210 vs AHS0050G56100000000 |
AHSV0050G5610000D200 | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AHSV0050G5610000D210 vs AHSV0050G5610000D200 |
50H2D561G | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.00056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | AHSV0050G5610000D210 vs 50H2D561G |
AHS561G50BCK | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.00056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AHSV0050G5610000D210 vs AHS561G50BCK |
AHSF0050G56100000050 | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AHSV0050G5610000D210 vs AHSF0050G56100000050 |
50H2D561GTS | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.00056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | AHSV0050G5610000D210 vs 50H2D561GTS |
AHS561G50BB | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AHSV0050G5610000D210 vs AHS561G50BB |
AHS561G50AB | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AHSV0050G5610000D210 vs AHS561G50AB |
AHSV0050G56100000200 | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AHSV0050G5610000D210 vs AHSV0050G56100000200 |