Part Details for AHR14C2 by SunLED Group
Overview of AHR14C2 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AHR14C2
AHR14C2 CAD Models
AHR14C2 Part Data Attributes
|
AHR14C2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
AHR14C2
SunLED Group
16 Seg Alphanumeric LED Display, Red, 13.8mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 13.8 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |
Alternate Parts for AHR14C2
This table gives cross-reference parts and alternative options found for AHR14C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHR14C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD-F526RE | 16 Seg Alphanumeric LED Display, Super Red, 13.716mm | IBS Electronics Inc | AHR14C2 vs BD-F526RE |
AHR14C2-A | 16 Seg Alphanumeric LED Display, Red, 13.8mm | SunLED Group | AHR14C2 vs AHR14C2-A |
BD-F526RW | 16 Seg Alphanumeric LED Display, Super Red, 13.716mm, | American Bright Optoelectronics | AHR14C2 vs BD-F526RW |