Part Details for AHN220X0N by Panasonic Electronic Components
Overview of AHN220X0N by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AHN220X0N
AHN220X0N CAD Models
AHN220X0N Part Data Attributes
|
AHN220X0N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AHN220X0N
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 170VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 13 mm | |
Body Height | 28 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 70 V | |
Coil Release Voltage(DC) | 15 V | |
Coil Resistance | 18870 Ω | |
Coil Voltage(DC)-Max | 170 V | |
Coil Voltage-Nom | 100 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 13mm x 28mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Terminal Length | 0.005999491998983998 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for AHN220X0N
This table gives cross-reference parts and alternative options found for AHN220X0N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHN220X0N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AHN22048N | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 81.6VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AHN220X0N vs AHN22048N |
AHN22105N | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 8.5VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AHN220X0N vs AHN22105N |
AHN221X1N | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 187VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AHN220X0N vs AHN221X1N |
AHN22248N | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 81.6VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AHN220X0N vs AHN22248N |
AHN22306N | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 10.2VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AHN220X0N vs AHN22306N |
AHN221X0N | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 170VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AHN220X0N vs AHN221X0N |
AHN22312N | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 20.4VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AHN220X0N vs AHN22312N |
AHN223X1N | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 187VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AHN220X0N vs AHN223X1N |
AHN22206N | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 10.2VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AHN220X0N vs AHN22206N |
AHN223X0N | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 170VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AHN220X0N vs AHN223X0N |