AHN111Y0
Panasonic Electronic Components
Description: Power/Signal Relay, SPDT, Momentary, 1400mW (Coil), 16A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT

Overview of AHN111Y0 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation

CAD Models for AHN111Y0 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AHN111Y0 by Panasonic Electronic Components

AHN111Y0
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.50
Additional Feature
COIL OPERATE VOLTAGE(AC):176, COIL RELEASE VOLTAGE(AC): 66; WITH LED INDICATION
Body Breadth
13 mm
Body Height
29 mm
Body Length or Diameter
29 mm
Coil Current(AC)-Max
0.007 A
Coil Power
1400 mW
Coil Voltage(AC)-Max
220 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
16A@250VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact (DC) Max Rating R Load
16A@30VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
SOCKET MOUNT
Operate Time
15 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
29mm x 13mm x 29mm
Reference Standard
UL; VDE
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Termination Type
SNAP ON
Want to compare parts?
  1. AHN111Y0
    Panasonic Electronic Components
    Power/Signal Relay, SPDT, Momentary, 1400mW (Coil), 16A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
    VS

Related Parts for AHN111Y0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AHN111Y0 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AHN111Y0 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AHN111Y0 would you like to use for your alert(s)?
  • Please alert me when AHN111Y0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AHN111Y0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AHN111Y0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AHN111Y0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AHN111Y0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AHN111Y0 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: