Part Details for AHK111Y2 by Panasonic Electronic Components
Overview of AHK111Y2 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AHK111Y2
AHK111Y2 CAD Models
AHK111Y2 Part Data Attributes
|
AHK111Y2
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AHK111Y2
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 15A (Contact), 125VDC (Contact), AC/DC Output, Socket Mount, CADMIUM FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CADMIUM FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Additional Feature | WITH LED INDICATION | |
Body Breadth | 20.8 mm | |
Body Height | 35.4 mm | |
Body Length or Diameter | 27.2 mm | |
Coil Voltage(AC)-Max | 240 V | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 27.2mm x 20.8mm x 35.4mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |