Part Details for AHF2815T by Advanced Analog
Overview of AHF2815T by Advanced Analog
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AHF2815T
AHF2815T CAD Models
AHF2815T Part Data Attributes
|
AHF2815T
Advanced Analog
Buy Now
Datasheet
|
Compare Parts:
AHF2815T
Advanced Analog
DC-DC Regulated Power Supply Module, 3 Output, 8W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ANALOG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDIP-P8 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AHF2815T
This table gives cross-reference parts and alternative options found for AHF2815T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHF2815T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9462301HXC | DC-DC Regulated Power Supply Module, 3 Output, 8W, Hybrid, DIP-8 | Advanced Analog | AHF2815T vs 5962-9462301HXC |
AHF2815T/CH | DC-DC Regulated Power Supply Module, 3 Output, 8W, Hybrid, | Infineon Technologies AG | AHF2815T vs AHF2815T/CH |
5962-9462301HXC | DC-DC Regulated Power Supply Module, 3 Output, 8W, Hybrid, DIP-8 | Infineon Technologies AG | AHF2815T vs 5962-9462301HXC |
AHF2815T/CH | DC-DC Regulated Power Supply Module, 3 Output, 8W, Hybrid | International Rectifier | AHF2815T vs AHF2815T/CH |
AHF2815T/ESPBF | DC-DC Regulated Power Supply Module, 3 Output, 8W, Hybrid | International Rectifier | AHF2815T vs AHF2815T/ESPBF |
AHF2815T/ES | DC-DC Regulated Power Supply Module, 3 Output, 8W, Hybrid, | Infineon Technologies AG | AHF2815T vs AHF2815T/ES |
AHF2815T/ES | DC-DC Regulated Power Supply Module, 3 Output, 8W, Hybrid | Advanced Analog | AHF2815T vs AHF2815T/ES |
AHF2815TPBF | DC-DC Regulated Power Supply Module, 3 Output, 8W, Hybrid, 1.450 X 1.125 X 0.330 INCH, PACKAGE-8 | International Rectifier | AHF2815T vs AHF2815TPBF |
AHF2815T | DC-DC Regulated Power Supply Module, 3 Output, 8W, Hybrid, 1.450 X 1.125 X 0.330 INCH, PACKAGE-8 | International Rectifier | AHF2815T vs AHF2815T |
AHF2815T/HB | DC-DC Regulated Power Supply Module, 3 Output, 8W, Hybrid, | Infineon Technologies AG | AHF2815T vs AHF2815T/HB |