Part Details for AHF2812D/CH by International Rectifier
Overview of AHF2812D/CH by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for AHF2812D/CH
AHF2812D/CH CAD Models
AHF2812D/CH Part Data Attributes
|
AHF2812D/CH
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AHF2812D/CH
International Rectifier
DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid, MODULE, DIP-8
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAMBDA ADVANCED ANALOG INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P8 | |
Load Regulation-Max | 0.417% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AHF2812D/CH
This table gives cross-reference parts and alternative options found for AHF2812D/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHF2812D/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHF2812DF/HB | DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid, MODULE, FM-8 | International Rectifier | AHF2812D/CH vs AHF2812DF/HB |
5962-9211101HZX | DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid, MODULE, FM-8 | Infineon Technologies AG | AHF2812D/CH vs 5962-9211101HZX |
AHF2812D/HB | DC-DC Regulated Power Supply Module, 2 Output, 11.016W, Hybrid, HERMETIC SEALED PACKAGE-8 | International Rectifier | AHF2812D/CH vs AHF2812D/HB |
AHF2812DF/CH | DC-DC Regulated Power Supply Module, 2 Output, 11.016W, Hybrid, PACKAGE-8 | Infineon Technologies AG | AHF2812D/CH vs AHF2812DF/CH |
5962-9211101HXA | DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid | Advanced Analog | AHF2812D/CH vs 5962-9211101HXA |
AHF2812D/ES | DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid, MODULE, DIP-8 | International Rectifier | AHF2812D/CH vs AHF2812D/ES |
AHF2812D | DC-DC Regulated Power Supply Module, 2 Output, 11.016W, Hybrid, PACKAGE-8 | Infineon Technologies AG | AHF2812D/CH vs AHF2812D |
AHF2812D/CHPBF | DC-DC Regulated Power Supply Module, 2 Output, 11.016W, Hybrid, HERMETIC SEALED PACKAGE-8 | International Rectifier | AHF2812D/CH vs AHF2812D/CHPBF |
AHF2812D/CH | DC-DC Regulated Power Supply Module, 2 Output, 11.016W, Hybrid, PACKAGE-8 | Infineon Technologies AG | AHF2812D/CH vs AHF2812D/CH |
AHF2812DF/ESPBF | DC-DC Regulated Power Supply Module, 2 Output, 11.016W, Hybrid, HERMETIC SEALED PACKAGE-8 | International Rectifier | AHF2812D/CH vs AHF2812DF/ESPBF |