AHF2805DF/ES
Description: DC-DC Regulated Power Supply Module, 2 Output, 5.508W, Hybrid, PACKAGE-8

Overview of AHF2805DF/ES by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for AHF2805DF/ES by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AHF2805DF/ES by Infineon Technologies AG

AHF2805DF/ES
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
PACKAGE-8
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL -5V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
Input Voltage-Min
28 V
Input Voltage-Nom
16 V
JESD-30 Code
R-XDMA-P8
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Total Power Output-Max
5.508 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. AHF2805DF/ES
    Infineon Technologies AG
    DC-DC Regulated Power Supply Module, 2 Output, 5.508W, Hybrid, PACKAGE-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AHF2805DF/ES by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AHF2805DF/ES by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of AHF2805DF/ES would you like to use for your alert(s)?
  • Please alert me when AHF2805DF/ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AHF2805DF/ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AHF2805DF/ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AHF2805DF/ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AHF2805DF/ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AHF2805DF/ES by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: