Part Details for AHF2805DF/CHPBF by International Rectifier
Overview of AHF2805DF/CHPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTZ1000ACH#PBF | Analog Devices | Ultra Prec Ref | |
LTZ1000CH#PBF | Analog Devices | Ultra Prec Ref |
Part Details for AHF2805DF/CHPBF
AHF2805DF/CHPBF CAD Models
AHF2805DF/CHPBF Part Data Attributes
|
AHF2805DF/CHPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AHF2805DF/CHPBF
International Rectifier
DC-DC Regulated Power Supply Module, 2 Output, 5.508W, Hybrid, HERMETIC SEALED PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 28 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Power Output-Max | 5.508 W | |
Trim/Adjustable Output | NO |