Part Details for AHF2805D/HB by Infineon Technologies AG
Overview of AHF2805D/HB by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for AHF2805D/HB
AHF2805D/HB CAD Models
AHF2805D/HB Part Data Attributes
|
AHF2805D/HB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AHF2805D/HB
Infineon Technologies AG
DC-DC Regulated Power Supply Module, 2 Output, 5.508W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 28 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 36.83 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 8.38 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Power Output-Max | 5.508 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for AHF2805D/HB
This table gives cross-reference parts and alternative options found for AHF2805D/HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHF2805D/HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHF2805D/HB | DC-DC Regulated Power Supply Module, 2 Output, 5.508W, Hybrid, HERMETIC SEALED PACKAGE-8 | International Rectifier | AHF2805D/HB vs AHF2805D/HB |
AHF2805D/HBPBF | DC-DC Regulated Power Supply Module, 2 Output, 5.508W, Hybrid, HERMETIC SEALED PACKAGE-8 | International Rectifier | AHF2805D/HB vs AHF2805D/HBPBF |
AHF2805D/CH | DC-DC Regulated Power Supply Module, 2 Output, 5.508W, Hybrid, PACKAGE-8 | Infineon Technologies AG | AHF2805D/HB vs AHF2805D/CH |
AHF2805D/CH | DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid, MODULE, DIP-8 | International Rectifier | AHF2805D/HB vs AHF2805D/CH |
AHF2805DPBF | DC-DC Regulated Power Supply Module, 2 Output, 5.508W, Hybrid, HERMETIC SEALED PACKAGE-8 | International Rectifier | AHF2805D/HB vs AHF2805DPBF |
5962-0520501HXC | DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid, HERMETIC SEALED PACKAGE-8 | Infineon Technologies AG | AHF2805D/HB vs 5962-0520501HXC |
AHF2805D/ES | DC-DC Regulated Power Supply Module, 2 Output, 5.508W, Hybrid, PACKAGE-8 | Infineon Technologies AG | AHF2805D/HB vs AHF2805D/ES |
AHF2805D | DC-DC Regulated Power Supply Module, 2 Output, 5.508W, Hybrid, PACKAGE-8 | Infineon Technologies AG | AHF2805D/HB vs AHF2805D |
5962-0520501HXA | DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid, HERMETIC SEALED PACKAGE-8 | International Rectifier | AHF2805D/HB vs 5962-0520501HXA |