-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC8829
|
Newark | Power Relay, Dpst-No, 35A, 277Vac, Th, Contact Configuration:Dpst-No, Coil Voltage:24Vdc, Contact Current:35A, Product Range:He-S (Ahes) Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277V, Relay Rohs Compliant: Yes |Panasonic AHES3192 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$12.9300 / $16.4600 | Buy Now |
DISTI #
47AC2774
|
Newark | Power Relay, Dpst-No, 35A, 277Vac, Th, Contact Configuration:Dpst-No, Coil Voltage:24Vdc, Contact Current:35A, Product Range:He-S (Ahes) Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277V Rohs Compliant: Yes |Panasonic AHES3192 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5400 / $15.7700 | Buy Now |
DISTI #
255-5229-ND
|
DigiKey | RELAY GEN PURPOSE DPST 35A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
841 In Stock |
|
$11.2624 / $14.3900 | Buy Now |
DISTI #
AHES3192
|
Avnet Americas | Electromechanical Relay DPDT-NO 35A/1A 24V 306.4Ohm Through Hole, HE-S series (Alt: AHES3192) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
$10.3808 / $13.0580 | Buy Now |
DISTI #
769-AHES3192
|
Mouser Electronics | General Purpose Relays ThruHole,24VDC Coil 30x36x40, 35A RoHS: Compliant | 874 |
|
$11.2600 / $14.3900 | Buy Now |
DISTI #
74612151
|
RS | Energy Managment RelayHE-S Relay | Panasonic Electronic Components AHES3192 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$15.7300 | Buy Now |
|
Future Electronics | HE-S Series DPST 35 A 24 V Non Latching PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 180Bulk |
|
$10.5000 / $11.0200 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 35A DPST-NO(36x30x40)mm THT RoHS: Compliant |
156 In Stock |
|
$10.0400 / $10.7400 | Buy Now |
DISTI #
61613485
|
Verical | Power Relay 24VDC 40A DPST-NO(36x30x40)mm THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2207 | Americas - 155 |
|
$13.1820 / $13.9620 | Buy Now |
DISTI #
65040930
|
Verical | Power Relay 24VDC 40A DPST-NO(36x30x40)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2239 | Americas - 108 |
|
$12.1571 / $13.9683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AHES3192
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AHES3192
Panasonic Electronic Components
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Relay Type | POWER/SIGNAL RELAY |