Part Details for AHE2815S/CH-MSTR by Advanced Analog
Overview of AHE2815S/CH-MSTR by Advanced Analog
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AHE2815S/CH-MSTR
AHE2815S/CH-MSTR CAD Models
AHE2815S/CH-MSTR Part Data Attributes
|
AHE2815S/CH-MSTR
Advanced Analog
Buy Now
Datasheet
|
Compare Parts:
AHE2815S/CH-MSTR
Advanced Analog
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ANALOG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 17 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDIP-P10 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AHE2815S/CH-MSTR
This table gives cross-reference parts and alternative options found for AHE2815S/CH-MSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHE2815S/CH-MSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHE2815SF/ES-MSTR | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Advanced Analog | AHE2815S/CH-MSTR vs AHE2815SF/ES-MSTR |
AHE2815S/HB-MSTRPBF | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PLUG IN-10 | International Rectifier | AHE2815S/CH-MSTR vs AHE2815S/HB-MSTRPBF |
AHE2815SF/HB-MSTR | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, FM-10 | Infineon Technologies AG | AHE2815S/CH-MSTR vs AHE2815SF/HB-MSTR |
5962-9162503HXX | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE, DIP-10 | International Rectifier | AHE2815S/CH-MSTR vs 5962-9162503HXX |
5962-9162503HZX | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE, FM-10 | Advanced Analog | AHE2815S/CH-MSTR vs 5962-9162503HZX |
5962-9162503HZX | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE, FM-10 | International Rectifier | AHE2815S/CH-MSTR vs 5962-9162503HZX |
5962-9162503HXA | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE, DIP-10 | Infineon Technologies AG | AHE2815S/CH-MSTR vs 5962-9162503HXA |
5962-9162503HZC | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE, FM-10 | Infineon Technologies AG | AHE2815S/CH-MSTR vs 5962-9162503HZC |
AHE2815SF/CH-MSTR | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, FM-10 | Infineon Technologies AG | AHE2815S/CH-MSTR vs AHE2815SF/CH-MSTR |
AHE2815S/ES-MSTR | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Advanced Analog | AHE2815S/CH-MSTR vs AHE2815S/ES-MSTR |