AHE2812DF-MSTRPBF
Description: DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10

Overview of AHE2812DF-MSTRPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AHE2812DF-MSTRPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AHE2812DF-MSTRPBF by International Rectifier

AHE2812DF-MSTRPBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
SFM
Package Description
,
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
Input Voltage-Min
17 V
Input Voltage-Nom
28 V
JESD-30 Code
R-XDFM-P10
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
12.24 V
Output Voltage-Min
11.7 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Total Power Output-Max
15 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. AHE2812DF-MSTRPBF
    International Rectifier
    DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10
    VS

Alternate Parts for AHE2812DF-MSTRPBF

This table gives cross-reference parts and alternative options found for AHE2812DF-MSTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHE2812DF-MSTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AHE2812DF-MSTR 2-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, FM-10 International Rectifier AHE2812DF-MSTRPBF vs AHE2812DF-MSTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AHE2812DF-MSTRPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AHE2812DF-MSTRPBF by International Rectifier

  • Please alert me when AHE2812DF-MSTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AHE2812DF-MSTRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AHE2812DF-MSTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AHE2812DF-MSTRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AHE2812DF-MSTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AHE2812DF-MSTRPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: