Part Details for AHE2812DF/CH-SLV by Advanced Analog
Overview of AHE2812DF/CH-SLV by Advanced Analog
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1550A | Analog Devices | LTC3553EPD Demo Board - Microp | |
LTC3101EUF#PBF | Analog Devices | Wide VIN, Multi-Out DC/DC Conv | |
LTC3101EUF#TRPBF | Analog Devices | Wide VIN, Multi-Out DC/DC Conv |
Part Details for AHE2812DF/CH-SLV
AHE2812DF/CH-SLV CAD Models
AHE2812DF/CH-SLV Part Data Attributes
|
AHE2812DF/CH-SLV
Advanced Analog
Buy Now
Datasheet
|
Compare Parts:
AHE2812DF/CH-SLV
Advanced Analog
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ANALOG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 17 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDFM-P10 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AHE2812DF/CH-SLV
This table gives cross-reference parts and alternative options found for AHE2812DF/CH-SLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHE2812DF/CH-SLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHE2812DF-SLV | 2-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, FM-10 | International Rectifier | AHE2812DF/CH-SLV vs AHE2812DF-SLV |
AHE2812DF/-SLV | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10 | International Rectifier | AHE2812DF/CH-SLV vs AHE2812DF/-SLV |
AHE2812D/CH-SLVPBF | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PLUG IN-10 | International Rectifier | AHE2812DF/CH-SLV vs AHE2812D/CH-SLVPBF |
AHE2812DF/HB-SLV | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid | Advanced Analog | AHE2812DF/CH-SLV vs AHE2812DF/HB-SLV |
AHE2812D/ES-SLVPBF | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PLUG IN-10 | International Rectifier | AHE2812DF/CH-SLV vs AHE2812D/ES-SLVPBF |
AHE2812DF/ES-SLVPBF | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10 | International Rectifier | AHE2812DF/CH-SLV vs AHE2812DF/ES-SLVPBF |
AHE2812DF/CH-SLVPBF | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10 | International Rectifier | AHE2812DF/CH-SLV vs AHE2812DF/CH-SLVPBF |
AHE2812DF-SLVPBF | 2-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, FM-10 | Infineon Technologies AG | AHE2812DF/CH-SLV vs AHE2812DF-SLVPBF |
5962-9204002HZA | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid | Advanced Analog | AHE2812DF/CH-SLV vs 5962-9204002HZA |
AHE2812DF/HB-SLVPBF | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10 | International Rectifier | AHE2812DF/CH-SLV vs AHE2812DF/HB-SLVPBF |