Part Details for AHDPBS-011-2405 by Amphenol Corporation
Overview of AHDPBS-011-2405 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UPC2405AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
89882-405LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,5 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for AHDPBS-011-2405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHDPBS-011-2405
|
Avnet Americas | Size 24 Backshell, Conduit snap over right angle - Boxed Product (Development Kits) (Alt: AHDPBS-011-2405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 4 |
|
$2.4653 / $2.6118 | Buy Now |
DISTI #
45AC6205
|
Avnet Americas | Size 24 Backshell, Conduit snap over right angle - Bulk (Alt: 45AC6205) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 2 Days Container: Bulk | 402 Partner Stock |
|
$3.9100 / $5.5800 | Buy Now |
DISTI #
654-AHDPBS-011-2405
|
Mouser Electronics | Automotive Connectors 24 BCK SHELL SNP RA RoHS: Compliant | 460 |
|
$2.7500 / $5.2000 | Buy Now |
DISTI #
83631002
|
Verical | Backshell 90° 24 Shell Size Thermoplastic RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2428 | Americas - 126 |
|
$2.9407 / $4.1689 | Buy Now |
DISTI #
AHDPBS-011-2405
|
TTI | Automotive Connectors 24 BCK SHELL SNP RA RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 270 In Stock |
|
$2.7200 / $3.2200 | Buy Now |
DISTI #
AHDPBS-011-2405
|
Avnet Abacus | Size 24 Backshell, Conduit snap over right angle (Alt: AHDPBS-011-2405) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 0 Days | Abacus - 720 |
|
Buy Now |