Part Details for AHDP04-24-21PN-WTA by Amphenol Corporation
Overview of AHDP04-24-21PN-WTA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AHDP04-24-21PN-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHDP04-24-21PN-WTA
|
Avnet Americas | Size 24 Receptacle with 21 positions, Pin, standard arrangement, normal seal, wide thread adapter - Boxed Product (Development Kits) (Alt: AHDP04-24-21PN-WTA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 150200 Factory Stock |
|
$5.8412 / $6.1884 | Buy Now |
DISTI #
654-AHDP04-2421PNWTA
|
Mouser Electronics | Automotive Connectors RCP 24 SZ21 PIN STD RoHS: Compliant | 373 |
|
$7.2200 / $10.2100 | Buy Now |
DISTI #
AHDP04-24-21PN-WTA
|
TTI | Automotive Connectors RCP 24 SZ21 PIN STD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 317 In Stock |
|
$7.0800 / $8.7800 | Buy Now |
DISTI #
AHDP04-24-21PN-WTA
|
Avnet Abacus | Size 24 Receptacle with 21 positions, Pin, standard arrangement, normal seal, wide thread adapter (Alt: AHDP04-24-21PN-WTA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$7.8900 / $8.4600 | Buy Now |
Part Details for AHDP04-24-21PN-WTA
AHDP04-24-21PN-WTA CAD Models
AHDP04-24-21PN-WTA Part Data Attributes
|
AHDP04-24-21PN-WTA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AHDP04-24-21PN-WTA
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Body Depth | 1.634 inch | |
Body Diameter | 1.579 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | THERMOPLASTIC | |
Total Number of Contacts | 21 |