AHC-3-15-R
Description: Electric Fuse, Fast Blow, 3.15A, 600VAC, 600VDC, 10000A (IR), Inline/holder, 3AB,

Overview of AHC-3-15-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AHC-3-15-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AHC-3-15-R
Avnet Americas Fuse High Voltage Ceramic Tube 3.15A 600VAC Fast Acting 2-Pin Cartridge Holder - Bulk (Alt: AHC-3-15-R) RoHS: Not Compliant Min Qty: 30 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 30 $3.9050
  • 40 $3.8500
  • 70 $3.7400
  • 150 $3.6850
  • 300 $3.6300
  • 1,500 $3.5750
  • 3,000 $3.5200
$3.5200 / $3.9050 Buy Now
DISTI # 504-AHC-3-15-R
Mouser Electronics Cartridge Fuses 600V 3AB Cartridge Fuse 3.15A RoHS: Compliant 20
  • 1 $7.5000
  • 10 $7.2100
  • 50 $5.5500
  • 100 $4.7200
  • 250 $4.4400
  • 500 $3.8800
  • 1,000 $3.7400
$3.7400 / $7.5000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 5 $3.5800
$3.5800 Buy Now

CAD Models for AHC-3-15-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AHC-3-15-R by Eaton Corporation

AHC-3-15-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Blow Characteristic
FAST
Body Height
31.75 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
3AB
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Pre-arcing Time-Min
120000 ms
Rated Breaking Capacity
10000 A
Rated Current
3.15 A
Rated Voltage(AC)
600 V
Rated Voltage(DC)
600 V
Reference Standard
CUL; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. AHC-3-15-R
    Eaton Corporation
    Electric Fuse, Fast Blow, 3.15A, 600VAC, 600VDC, 10000A (IR), Inline/holder, 3AB,
    VS

Alternate Parts for AHC-3-15-R

This table gives cross-reference parts and alternative options found for AHC-3-15-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHC-3-15-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BK1-AHC-3-15-R Electric Fuse, Fast Blow, 3.15A, 600VAC, 600VDC, 10000A (IR), Inline/holder, 3AB, Eaton Corporation AHC-3-15-R vs BK1-AHC-3-15-R
Part Number Description Manufacturer Compare
BK-AHC-3-15-R Electric Fuse, Fast Blow, 3.15A, 600VAC, 600VDC, 10000A (IR), Inline/holder, 3AB, Eaton Corporation AHC-3-15-R vs BK-AHC-3-15-R
AHC-V-3-15-R Electric Fuse, Fast Blow, 3.15A, 600VAC, 600VDC, 10000A (IR), Through Hole, 3AB, Eaton Corporation AHC-3-15-R vs AHC-V-3-15-R
BK1-AHC-3-15-R Electric Fuse, Fast Blow, 3.15A, 600VAC, 600VDC, 10000A (IR), Inline/holder, 3AB, Eaton Corporation AHC-3-15-R vs BK1-AHC-3-15-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AHC-3-15-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AHC-3-15-R by Eaton Corporation

  • Please alert me when AHC-3-15-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AHC-3-15-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AHC-3-15-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AHC-3-15-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AHC-3-15-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AHC-3-15-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: