Part Details for AHA4524A-031PTC by Comtech AHA Corp
Overview of AHA4524A-031PTC by Comtech AHA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AHA4524A-031PTC
AHA4524A-031PTC CAD Models
AHA4524A-031PTC Part Data Attributes:
|
AHA4524A-031PTC
Comtech AHA Corp
Buy Now
Datasheet
|
Compare Parts:
AHA4524A-031PTC
Comtech AHA Corp
Support Circuit, PQFP64, 7 X 7 MM, PLASTIC, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMTECH AHA CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP64,.35SQ,16 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AHA4524A-031PTC
This table gives cross-reference parts and alternative options found for AHA4524A-031PTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHA4524A-031PTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHA4524A-031PTCG | Support Circuit, PQFP64, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, TQFP-64 | Comtech AHA Corp | AHA4524A-031PTC vs AHA4524A-031PTCG |
AHA4524A-031PTIG | Support Circuit, PQFP64, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, TQFP-64 | Comtech AHA Corp | AHA4524A-031PTC vs AHA4524A-031PTIG |