AH5792-ZG-7
Diodes Incorporated
Description: Hall Effect Sensor, -5mT Min, 5mT Max, 0.60-4.40V, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, GREEN, SOT-553, 5 PIN

Overview of AH5792-ZG-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for AH5792-ZG-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2995
RFQ
Quest Components   2396
  • 1 $0.9940
  • 403 $0.3976
  • 2,013 $0.3479
$0.3479 / $0.9940 Buy Now

CAD Models for AH5792-ZG-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AH5792-ZG-7 by Diodes Incorporated

AH5792-ZG-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
FL6,.047,20
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Diodes Incorporated
Body Breadth
1.175 mm
Body Height
0.585 mm
Body Length or Diameter
1.6 mm
Housing
PLASTIC
Hysteresis
6 mT
JESD-609 Code
e3
Magnetic Field Range-Max
5 mT
Magnetic Field Range-Min
-5 mT
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Current-Max
5 mA
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output
OPEN-DRAIN
Output Current-Max
148 mA
Output Range
0.60-4.40V
Output Type
ANALOG VOLTAGE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
FL6,.047,20
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
5 V
Supply Voltage-Min
1.8 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. AH5792-ZG-7
    Diodes Incorporated
    Hall Effect Sensor, -5mT Min, 5mT Max, 0.60-4.40V, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, GREEN, SOT-553, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AH5792-ZG-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AH5792-ZG-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AH5792-ZG-7 would you like to use for your alert(s)?
  • Please alert me when AH5792-ZG-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AH5792-ZG-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AH5792-ZG-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AH5792-ZG-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AH5792-ZG-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AH5792-ZG-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: