There are no models available for this part yet.
Overview of AH3367Q-P-B by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AH3367Q-P-B by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AC8107
|
Newark | Hall Effect Switch, Unipolar, Sip-3, Hall Effect Type:Unipolar, Operate Point Typ:115G, Release Point Typ:90G, Supply Voltage Min:3V, Supply Voltage Max:28V, Sensor Case Style:Sip, No. Of Pins:3 Pin, Product Range:-, Automotive Rohs Compliant: Yes |Diodes Inc. AH3367Q-P-B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 / $0.4190 | Buy Now | |
DISTI #
621-AH3367Q-P-B
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Unipolar Switch RoHS: Compliant | 366 |
|
$0.3490 / $1.0100 | Buy Now | |
Future Electronics | Hall Unipolar Switch SIP-3 BULK 1K RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.3450 / $0.3750 | Buy Now | ||
DISTI #
AH3367Q-P-B
|
Avnet Silica | Hall Effect Sensor 60mA Unipolar 3V to 28V 3-Pin SIP Bulk (Alt: AH3367Q-P-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Silica - 0 |
|
Buy Now |
CAD Models for AH3367Q-P-B by Diodes Incorporated
Part Data Attributes for AH3367Q-P-B by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Diodes Incorporated
|
JESD-609 Code
|
e3
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Terminal Finish
|
MATTE TIN
|